
ECS-100-18-20BQ-DS | |
|---|---|
DigiKey Part Number | XC1979TR-ND - Tape & Reel (TR) XC1979CT-ND - Cut Tape (CT) XC1979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-20BQ-DS |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-20BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,27000 € | 31,75 € |
| 50 | 1,21760 € | 60,88 € |
| 100 | 1,16720 € | 116,72 € |
| 250 | 1,10384 € | 275,96 € |
| 500 | 1,05820 € | 529,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01449 € | 1.014,49 € |
| 2.000 | 0,96132 € | 1.922,64 € |
| 3.000 | 0,93595 € | 2.807,85 € |
| 5.000 | 0,91028 € | 4.551,40 € |
| 7.000 | 0,90134 € | 6.309,38 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

