
ECS-100-12-30-AEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-100-12-30-AEM-TR-ND - Tape & Reel (TR) 50-ECS-100-12-30-AEM-TRCT-ND - Cut Tape (CT) 50-ECS-100-12-30-AEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-30-AEM-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-30-AEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48562 € | 242,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44669 € | 446,69 € |
| 2.000 | 0,42099 € | 841,98 € |
| 3.000 | 0,41041 € | 1.231,23 € |
| 5.000 | 0,39967 € | 1.998,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

