
ECOC-9775-10.000-DN-TR | |
---|---|
DigiKey Part Number | 50-ECOC-9775-10.000-DN-TR-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-9775-10.000-DN-TR |
Description | XTAL OSC OCXO 10.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (9.5x7.3) | |
Size / Dimension | 0.374" L x 0.287" W (9.50mm x 7.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,26000 € | 33,26 € |
10 | 28,90900 € | 289,09 € |
25 | 27,34600 € | 683,65 € |
50 | 26,27020 € | 1.313,51 € |
Unit Price without VAT: | 33,26000 € |
---|---|
Unit Price with VAT: | 39,57940 € |