
ECOC-7050-20.000-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECOC-7050-20.000-BN-TR-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-7050-20.000-BN-TR |
Description | XTAL OSC OCXO 20.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,96000 € | 27,96 € |
| 10 | 24,30300 € | 243,03 € |
| 25 | 22,98840 € | 574,71 € |
| 50 | 22,04260 € | 1.102,13 € |
| 100 | 21,59250 € | 2.159,25 € |
| Unit Price without VAT: | 27,96000 € |
|---|---|
| Unit Price with VAT: | 33,27240 € |


