ECOC-7050-10.000-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECOC-7050-19.440-BN-TR

DigiKey Part Number
50-ECOC-7050-19.440-BN-TR-ND
Manufacturer
Manufacturer Product Number
ECOC-7050-19.440-BN-TR
Description
XTAL OSC OCXO 19.4400MHZ LVCMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.44 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
200mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
124,73000 €24,73 €
1022,98000 €229,80 €
5022,04260 €1.102,13 €
10021,59250 €2.159,25 €
Manufacturers Standard Package
Unit Price without VAT:24,73000 €
Unit Price with VAT:29,42870 €