
ECOC-2522-38.400-5FS | |
|---|---|
DigiKey Part Number | ECOC-2522-38.400-5FS-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-2522-38.400-5FS |
Description | XTAL OSC OCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz OCXO Sine Wave Oscillator 5V 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ECOC-2522-38.400-5FS Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Base Resonator | Supplier Device Package 5-SMD (25.4x22.1) |
Type | Size / Dimension 1.000" L x 0.870" W (25.40mm x 22.10mm) |
Frequency | Height - Seated (Max) 0.488" (12.40mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 85,58467 € | 1.283,77 € |
| Unit Price without VAT: | 85,58467 € |
|---|---|
| Unit Price with VAT: | 101,84576 € |

