
ECOC-2522-16.384-3FS | |
|---|---|
DigiKey Part Number | ECOC-2522-16.384-3FS-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-2522-16.384-3FS |
Description | XTAL OSC OCXO 16.3840MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz OCXO Sine Wave Oscillator 3.3V 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ECOC-2522-16.384-3FS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppb |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Base Resonator | Supplier Device Package 5-SMD (25.4x22.1) |
Type | Size / Dimension 1.000" L x 0.870" W (25.40mm x 22.10mm) |
Frequency | Height - Seated (Max) 0.488" (12.40mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 81,96200 € | 1.229,43 € |
| Unit Price without VAT: | 81,96200 € |
|---|---|
| Unit Price with VAT: | 97,53478 € |

