Image for EMRA46M2H-1.000M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMRA46M2H-1.000M

DigiKey Part Number
2773-EMRA46M2H-1.000M-ND
Manufacturer
Manufacturer Product Number
EMRA46M2H-1.000M
Description
PLASTIC SMD MEMS OSCILLATOR
Customer Reference
Detailed Description
1 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.033" (0.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
5µA
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types