
EC2625TTS-75.000MTR | |
|---|---|
DigiKey Part Number | 2773-EC2625TTS-75.000MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC2625TTS-75.000MTR |
Description | QUARTZ CRYSTAL CLOCK OSCILLATORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94172 € | 941,72 € |
| Unit Price without VAT: | 0,94172 € |
|---|---|
| Unit Price with VAT: | 1,12065 € |

