EB2532YA12-12.288M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-25.000M TR

DigiKey Part Number
2773-EB2532JA12-25.000MTR-ND - Tape & Reel (TR)
2773-EB2532JA12-25.000MCT-ND - Cut Tape (CT)
2773-EB2532JA12-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2532JA12-25.000M TR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51200 €5,12 €
250,48480 €12,12 €
500,46460 €23,23 €
1000,44540 €44,54 €
2500,42124 €105,31 €
5000,40382 €201,91 €
1.0000,38711 €387,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36205 €1.086,15 €
6.0000,34709 €2.082,54 €
9.0000,33863 €3.047,67 €
15.0000,32828 €4.924,20 €
21.0000,32163 €6.754,23 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €