27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216YA10-27.120M TR

DigiKey Part Number
2773-EB1216YA10-27.120MTR-ND - Tape & Reel (TR)
2773-EB1216YA10-27.120MCT-ND - Cut Tape (CT)
2773-EB1216YA10-27.120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB1216YA10-27.120M TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 27.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54900 €5,49 €
250,51920 €12,98 €
500,49780 €24,89 €
1000,47730 €47,73 €
2500,45132 €112,83 €
5000,43266 €216,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €