
E1SCA18-3.6864M TR | |
|---|---|
DigiKey Part Number | 2773-E1SCA18-3.6864MTR-ND - Tape & Reel (TR) 2773-E1SCA18-3.6864MTRCT-ND - Cut Tape (CT) 2773-E1SCA18-3.6864MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SCA18-3.6864M TR |
Description | CRYSTALS 3.6864MHZ 50PPM 18PF PA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±50ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/UP |
Frequency Stability ±100ppm | Size / Dimension 0.457" L x 0.191" W (11.60mm x 4.85mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16298 € | 162,98 € |
| 2.000 | 0,15624 € | 312,48 € |
| 3.000 | 0,15242 € | 457,26 € |
| 5.000 | 0,14775 € | 738,75 € |
| 7.000 | 0,14475 € | 1.013,25 € |
| 10.000 | 0,14164 € | 1.416,40 € |
| 25.000 | 0,13395 € | 3.348,75 € |
| 50.000 | 0,12842 € | 6.421,00 € |
| Unit Price without VAT: | 0,16298 € |
|---|---|
| Unit Price with VAT: | 0,19395 € |

