
902-621 | |
|---|---|
DigiKey Part Number | 3235-902-621-ND |
Manufacturer | |
Manufacturer Product Number | 902-621 |
Description | Nitrile Gloves - L |
Customer Reference | |
Detailed Description | Gloves Red Large |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Gloves | |
Color | Red | |
Size | Large | |
Weight | - |

