
060724D2 | |
|---|---|
DigiKey Part Number | 5116-060724D2-ND |
Manufacturer | |
Manufacturer Product Number | 060724D2 |
Description | RF ABSORB SHEET 49.213'X24.409" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet - Ferrite Powder 24.409" (620.00mm) X 49.213' (15.00m) X 0.033" (0.85mm) |
Category | Length 49.213' (15.00m) |
Manufacturer Eclipse Magnetics | Width 24.409" (620.00mm) |
Packaging Bulk | Thickness - Overall 0.033" (0.85mm) |
Part Status Active | Operating Temperature 80°C |
Type Absorbing/Shielding Sheet | Material Ferrite Powder |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,56000 € | 314,56 € |
| Unit Price without VAT: | 314,56000 € |
|---|---|
| Unit Price with VAT: | 374,32640 € |

