
060711A2 | |
|---|---|
DigiKey Part Number | 5116-060711A2-ND |
Manufacturer | |
Manufacturer Product Number | 060711A2 |
Description | RF ABSORB/SHLD SHEET 30MX24.409" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet - Ferrite Powder Self-Adhesive 24.409" (620.00mm) X 1181.102" (30.00m) X 0.031" (0.80mm) |
Category | Length 1181.102" (30.00m) |
Manufacturer Eclipse Magnetics | Width 24.409" (620.00mm) |
Packaging Bulk | Thickness - Overall 0.031" (0.80mm) |
Part Status Active | Operating Temperature 80°C |
Type Absorbing/Shielding Sheet | Adhesive Self-Adhesive |
Shape Sheet | Material Ferrite Powder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,49000 € | 667,49 € |
| Unit Price without VAT: | 667,49000 € |
|---|---|
| Unit Price with VAT: | 794,31310 € |

