
060524A2 | |
|---|---|
DigiKey Part Number | 5116-060524A2-ND |
Manufacturer | |
Manufacturer Product Number | 060524A2 |
Description | RF ABSORB/SHLD SHEET 30MX24.409" |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet - Ferrite Powder 24.409" (620.00mm) X 1181.102" (30.00m) X 0.024" (0.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Sheet | |
Length | 1181.102" (30.00m) | |
Width | 24.409" (620.00mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | 80°C | |
Adhesive | - | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,01000 € | 492,01 € |
| Unit Price without VAT: | 492,01000 € |
|---|---|
| Unit Price with VAT: | 585,49190 € |

