
RM768/G | |
|---|---|
DigiKey Part Number | 4307-RM768/G-ND |
Manufacturer | |
Manufacturer Product Number | RM768/G |
Description | MARKER MAGNETS 30MM GREEN PK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Plastic 1.181" Dia x 0.276" H (30.00mm x 7.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial, Pot |
Manufacturer Eclipse Magnetics Ltd | Material Plastic |
Packaging Tube | Finish Plastic |
Part Status Active | Size 1.181" Dia x 0.276" H (30.00mm x 7.00mm) |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 8 | 4,82375 € | 38,59 € |
| 12 | 4,70833 € | 56,50 € |
| 28 | 4,48643 € | 125,62 € |
| 52 | 4,33846 € | 225,60 € |
| 100 | 4,19430 € | 419,43 € |
| 500 | 3,88576 € | 1.942,88 € |
| 1.000 | 3,77080 € | 3.770,80 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

