Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM765/Y

DigiKey Part Number
4307-RM765/Y-ND
Manufacturer
Manufacturer Product Number
RM765/Y
Description
MARKER MAGNETS 20MM YELLOWPK10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Tube
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Plastic
Finish
Plastic
Grade
-
Gauss Strength
-
Size
0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,54000 €4,54 €
83,95625 €31,65 €
123,86083 €46,33 €
283,67500 €102,90 €
523,55154 €184,68 €
1003,43100 €343,10 €
5003,17306 €1.586,53 €
1.0003,07700 €3.077,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €