
RM765/BLK | |
|---|---|
DigiKey Part Number | 4307-RM765/BLK-ND |
Manufacturer | |
Manufacturer Product Number | RM765/BLK |
Description | MARKER MAGNETS 20MM BLACK PK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Plastic | |
Finish | Plastic | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.276" H (20.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 8 | 6,50125 € | 52,01 € |
| 12 | 6,35167 € | 76,22 € |
| 28 | 6,06464 € | 169,81 € |
| 52 | 5,87346 € | 305,42 € |
| 100 | 5,68680 € | 568,68 € |
| 500 | 5,28724 € | 2.643,62 € |
| 1.000 | 5,13830 € | 5.138,30 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

