
NH065 | |
|---|---|
DigiKey Part Number | 4307-NH065-ND |
Manufacturer | |
Manufacturer Product Number | NH065 |
Description | MAGNET 0.630"D X 0.630"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.630" H (16.00mm x 16.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial, Pot |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Box | Finish Aluminum, Steel |
Part Status Active | Size 0.630" Dia x 0.630" H (16.00mm x 16.00mm) |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 5 | 23,69800 € | 118,49 € |
| 10 | 22,89400 € | 228,94 € |
| 30 | 21,75233 € | 652,57 € |
| 50 | 21,27220 € | 1.063,61 € |
| 100 | 20,66810 € | 2.066,81 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

