
N855S | |
|---|---|
DigiKey Part Number | 4307-N855S-ND |
Manufacturer | |
Manufacturer Product Number | N855S |
Description | NDFEB DISC ADH.BACKED 9.5X0.75MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.374" Dia x 0.030" H (9.50mm x 0.75mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.374" Dia x 0.030" H (9.50mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 6 | 18,95333 € | 113,72 € |
| 10 | 18,46600 € | 184,66 € |
| 26 | 17,63538 € | 458,52 € |
| 50 | 17,12140 € | 856,07 € |
| 100 | 16,62030 € | 1.662,03 € |
| 500 | 15,61032 € | 7.805,16 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |

