
N854S | |
|---|---|
DigiKey Part Number | 4307-N854S-ND |
Manufacturer | |
Manufacturer Product Number | N854S |
Description | NDFEB DISC ADH.BACKED 15X1MM SOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.591" Dia x 0.039" H (15.00mm x 1.00mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.591" Dia x 0.039" H (15.00mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,79000 € | 28,79 € |
| 6 | 26,17167 € | 157,03 € |
| 10 | 25,52800 € | 255,28 € |
| 26 | 24,42846 € | 635,14 € |
| 50 | 23,74800 € | 1.187,40 € |
| 100 | 23,08480 € | 2.308,48 € |
| Unit Price without VAT: | 28,79000 € |
|---|---|
| Unit Price with VAT: | 34,26010 € |

