
N853N | |
|---|---|
DigiKey Part Number | 4307-N853N-ND |
Manufacturer | |
Manufacturer Product Number | N853N |
Description | NDFEB DISC ADH.BACKED 12X1MM NOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.472" Dia x 0.039" H (12.00mm x 1.00mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.472" Dia x 0.039" H (12.00mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| 6 | 21,63167 € | 129,79 € |
| 10 | 21,08500 € | 210,85 € |
| 26 | 20,15346 € | 523,99 € |
| 50 | 19,57700 € | 978,85 € |
| 100 | 19,01470 € | 1.901,47 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

