
N852S | |
|---|---|
DigiKey Part Number | 4307-N852S-ND |
Manufacturer | |
Manufacturer Product Number | N852S |
Description | NDFEB DISC ADH.BACKED 10X1MM SOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.394" Dia x 0.039" H (10.00mm x 1.00mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.394" Dia x 0.039" H (10.00mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 € | 20,50 € |
| 6 | 18,56333 € | 111,38 € |
| 10 | 18,08500 € | 180,85 € |
| 26 | 17,26885 € | 448,99 € |
| 50 | 16,76420 € | 838,21 € |
| 100 | 16,27210 € | 1.627,21 € |
| 500 | 15,28024 € | 7.640,12 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |

