
N850S | |
|---|---|
DigiKey Part Number | 4307-N850S-ND |
Manufacturer | |
Manufacturer Product Number | N850S |
Description | NDFEB DISC ADH.BACKED 6X1MM SOUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.236" Dia x 0.039" H (6.00mm x 1.00mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.236" Dia x 0.039" H (6.00mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 6 | 12,28833 € | 73,73 € |
| 10 | 11,95600 € | 119,56 € |
| 26 | 11,38577 € | 296,03 € |
| 50 | 11,03340 € | 551,67 € |
| 100 | 10,69010 € | 1.069,01 € |
| 500 | 9,99826 € | 4.999,13 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 16,23160 € |

