
N843 | |
|---|---|
DigiKey Part Number | 4307-N843-ND |
Manufacturer | |
Manufacturer Product Number | N843 |
Description | MAGNET 0.591"DX0.039"H CYL 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.591" Dia x 0.039" H (15.00mm x 1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.591" Dia x 0.039" H (15.00mm x 1.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,11000 € | 28,11 € |
| 5 | 25,79800 € | 128,99 € |
| 10 | 24,93500 € | 249,35 € |
| 25 | 23,90520 € | 597,63 € |
| 50 | 23,20000 € | 1.160,00 € |
| 100 | 22,55330 € | 2.255,33 € |
| Unit Price without VAT: | 28,11000 € |
|---|---|
| Unit Price with VAT: | 33,45090 € |

