
N832 | |
|---|---|
DigiKey Part Number | 4307-N832-ND |
Manufacturer | |
Manufacturer Product Number | N832 |
Description | MAGNET 0.606"D X 0.128"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.606" Dia x 0.128" H (15.40mm x 3.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.606" Dia x 0.128" H (15.40mm x 3.25mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 5 | 16,40600 € | 82,03 € |
| 10 | 15,82500 € | 158,25 € |
| 25 | 15,12960 € | 378,24 € |
| 50 | 14,65440 € | 732,72 € |
| 100 | 14,21820 € | 1.421,82 € |
| 500 | 13,33912 € | 6.669,56 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |

