
N831 | |
|---|---|
DigiKey Part Number | 4307-N831-ND |
Manufacturer | |
Manufacturer Product Number | N831 |
Description | MAGNET 0.984"D X 0.197"H CYL 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.984" Dia x 0.197" H (25.00mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.984" Dia x 0.197" H (25.00mm x 5.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,77000 € | 30,77 € |
| 5 | 28,26200 € | 141,31 € |
| 10 | 27,32900 € | 273,29 € |
| 25 | 26,21440 € | 655,36 € |
| 50 | 25,45140 € | 1.272,57 € |
| 100 | 24,75120 € | 2.475,12 € |
| Unit Price without VAT: | 30,77000 € |
|---|---|
| Unit Price with VAT: | 36,61630 € |

