
N829 | |
|---|---|
DigiKey Part Number | 4307-N829-ND |
Manufacturer | |
Manufacturer Product Number | N829 |
Description | MAGNET 0.591"D X 0.197"H CYL 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.591" Dia x 0.197" H (15.00mm x 5.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Tube | Size 0.591" Dia x 0.197" H (15.00mm x 5.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,80000 € | 31,80 € |
| 5 | 29,21200 € | 146,06 € |
| 10 | 28,24600 € | 282,46 € |
| 25 | 27,09160 € | 677,29 € |
| 50 | 26,30180 € | 1.315,09 € |
| 100 | 25,57720 € | 2.557,72 € |
| Unit Price without VAT: | 31,80000 € |
|---|---|
| Unit Price with VAT: | 37,84200 € |

