
N828 | |
|---|---|
DigiKey Part Number | 4307-N828-ND |
Manufacturer | |
Manufacturer Product Number | N828 |
Description | MAGNET 0.472"DX0.118"H CYL 10PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.472" Dia x 0.118" H (12.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.472" Dia x 0.118" H (12.00mm x 3.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 5 | 14,00800 € | 70,04 € |
| 10 | 13,50300 € | 135,03 € |
| 25 | 12,89720 € | 322,43 € |
| 50 | 12,48280 € | 624,14 € |
| 100 | 12,10300 € | 1.210,30 € |
| 500 | 11,33726 € | 5.668,63 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |

