
N822 | |
|---|---|
DigiKey Part Number | 4307-N822-ND |
Manufacturer | |
Manufacturer Product Number | N822 |
Description | MAGNET 0.787"D X 0.394"H CYL 1PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.394" H (20.00mm x 10.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Bag | Size 0.787" Dia x 0.394" H (20.00mm x 10.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,59000 € | 20,59 € |
| 5 | 18,82000 € | 94,10 € |
| 10 | 18,16100 € | 181,61 € |
| 25 | 17,37320 € | 434,33 € |
| 50 | 16,83420 € | 841,71 € |
| 100 | 16,33980 € | 1.633,98 € |
| 500 | 15,34318 € | 7.671,59 € |
| Unit Price without VAT: | 20,59000 € |
|---|---|
| Unit Price with VAT: | 24,50210 € |

