
N818 | |
|---|---|
DigiKey Part Number | 4307-N818-ND |
Manufacturer | |
Manufacturer Product Number | N818 |
Description | NDFEB BLOCK 25X10X5MM PK4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.984" L x 0.394" W x 0.197" H (25.00mm x 10.00mm x 5.00mm) |
Category | Shape Square |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.984" L x 0.394" W x 0.197" H (25.00mm x 10.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 6 | 23,75833 € | 142,55 € |
| 12 | 22,96333 € | 275,56 € |
| 27 | 22,11778 € | 597,18 € |
| 51 | 21,51157 € | 1.097,09 € |
| 102 | 20,90333 € | 2.132,14 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |

