
N817 | |
|---|---|
DigiKey Part Number | 4307-N817-ND |
Manufacturer | |
Manufacturer Product Number | N817 |
Description | NDFEB BLOCK 25X10X3MM PK4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.984" L x 0.394" W x 0.118" H (25.00mm x 10.00mm x 3.00mm) |
Category | Shape Square |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Bag | Finish Nickel (Ni) |
Part Status Active | Size 0.984" L x 0.394" W x 0.118" H (25.00mm x 10.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| 6 | 23,45500 € | 140,73 € |
| 12 | 22,67000 € | 272,04 € |
| 27 | 21,83296 € | 589,49 € |
| 51 | 21,23373 € | 1.082,92 € |
| 102 | 20,63196 € | 2.104,46 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |

