
N816 | |
|---|---|
DigiKey Part Number | 4307-N816-ND |
Manufacturer | |
Manufacturer Product Number | N816 |
Description | MAGNET 0.787"D X 0.394"H CYL 1PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.394" H (20.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.394" H (20.00mm x 10.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 5 | 18,39600 € | 91,98 € |
| 10 | 17,75400 € | 177,54 € |
| 25 | 16,98600 € | 424,65 € |
| 50 | 16,46080 € | 823,04 € |
| 100 | 15,97890 € | 1.597,89 € |
| 500 | 15,00756 € | 7.503,78 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |

