
N811 | |
|---|---|
DigiKey Part Number | 4307-N811-ND |
Manufacturer | |
Manufacturer Product Number | N811 |
Description | MAGNET 0.354"DX0.118"H CYL 10PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.354" Dia x 0.118" H (9.00mm x 3.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Tube | Size 0.354" Dia x 0.118" H (9.00mm x 3.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 5 | 17,01000 € | 85,05 € |
| 10 | 16,40800 € | 164,08 € |
| 25 | 15,68600 € | 392,15 € |
| 50 | 15,19260 € | 759,63 € |
| 100 | 14,74000 € | 1.474,00 € |
| 500 | 13,82752 € | 6.913,76 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |

