
N808 | |
|---|---|
DigiKey Part Number | 4307-N808-ND |
Manufacturer | |
Manufacturer Product Number | N808 |
Description | MAGNET 0.236"DX0.157"H CYL PK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.236" Dia x 0.157" H (6.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.157" H (6.00mm x 4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 5 | 13,08600 € | 65,43 € |
| 10 | 12,61000 € | 126,10 € |
| 25 | 12,03880 € | 300,97 € |
| 50 | 11,64840 € | 582,42 € |
| 100 | 11,29040 € | 1.129,04 € |
| 500 | 10,56906 € | 5.284,53 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |

