
N803 | |
|---|---|
DigiKey Part Number | 4307-N803-ND |
Manufacturer | |
Manufacturer Product Number | N803 |
Description | MAGNET 0.157"DX0.157"H CYL PK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.157" Dia x 0.157" H (4.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.157" Dia x 0.157" H (4.00mm x 4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 5 | 11,08800 € | 55,44 € |
| 10 | 10,67500 € | 106,75 € |
| 25 | 10,18120 € | 254,53 € |
| 50 | 9,84360 € | 492,18 € |
| 100 | 9,53390 € | 953,39 € |
| 500 | 8,91016 € | 4.455,08 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

