
N801 | |
|---|---|
DigiKey Part Number | 4307-N801-ND |
Manufacturer | |
Manufacturer Product Number | N801 |
Description | MAGNET 0.16"DIAX0.08"H CYL PK10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.16" Dia x 0.08" H (4.0mm x 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.16" Dia x 0.08" H (4.0mm x 2.0mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 5 | 8,54200 € | 42,71 € |
| 10 | 8,21400 € | 82,14 € |
| 25 | 7,82080 € | 195,52 € |
| 50 | 7,55220 € | 377,61 € |
| 100 | 7,30600 € | 730,60 € |
| 500 | 6,80990 € | 3.404,95 € |
| 1.000 | 6,62501 € | 6.625,01 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

