
M52184/24VDC | |
|---|---|
DigiKey Part Number | 4307-M52184/24VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52184/24VDC |
Description | MAGNET 3.937"D X 1.693"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 3.937" Dia x 1.693" H (100.00mm x 43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 3.937" Dia x 1.693" H (100.00mm x 43.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,22000 € | 136,22 € |
| 5 | 127,05200 € | 635,26 € |
| 10 | 123,63300 € | 1.236,33 € |
| 25 | 119,54160 € | 2.988,54 € |
| 50 | 116,73940 € | 5.836,97 € |
| Unit Price without VAT: | 136,22000 € |
|---|---|
| Unit Price with VAT: | 162,10180 € |

