
M52176/240VA | |
|---|---|
DigiKey Part Number | 4307-M52176/240VA-ND |
Manufacturer | |
Manufacturer Product Number | M52176/240VA |
Description | MAGNET 2.559"D X 1.378"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 2.559" Dia x 1.378" H (65.00mm x 35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 2.559" Dia x 1.378" H (65.00mm x 35.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| 5 | 39,67200 € | 198,36 € |
| 10 | 38,42100 € | 384,21 € |
| 25 | 36,92640 € | 923,16 € |
| 50 | 35,90260 € | 1.795,13 € |
| 100 | 34,96360 € | 3.496,36 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |

