
M52171/80ARM | |
|---|---|
DigiKey Part Number | 4307-M52171/80ARM-ND |
Manufacturer | |
Manufacturer Product Number | M52171/80ARM |
Description | MAGNET 3.150"D X 0.394"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 3.150" Dia x 0.394" H (80.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 3.150" Dia x 0.394" H (80.00mm x 10.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 5 | 31,48600 € | 157,43 € |
| 10 | 30,46200 € | 304,62 € |
| 25 | 29,23760 € | 730,94 € |
| 50 | 28,39980 € | 1.419,99 € |
| 100 | 27,63090 € | 2.763,09 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |

