
FM671 | |
|---|---|
DigiKey Part Number | 4307-FM671-ND |
Manufacturer | |
Manufacturer Product Number | FM671 |
Description | MAGNETIC STRIP 11X4.6MMX10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Black 0.43" (11.00mm) X 33' (10.0m) 11 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.1875" (187.5 mils, 4.780mm) 3/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.43" (11.00mm) | |
Length | 33' (10.0m) 11 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,92000 € | 42,92 € |
| 10 | 33,03200 € | 330,32 € |
| 25 | 29,95400 € | 748,85 € |
| 50 | 27,88980 € | 1.394,49 € |
| 100 | 26,02930 € | 2.602,93 € |
| 250 | 23,84832 € | 5.962,08 € |
| Unit Price without VAT: | 42,92000 € |
|---|---|
| Unit Price with VAT: | 51,07480 € |

