
FM669 | |
|---|---|
DigiKey Part Number | 4307-FM669-ND |
Manufacturer | |
Manufacturer Product Number | FM669 |
Description | STEEL TAPE ADH.BACKED 25X0.2MMX3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Silver 0.98" (25.00mm) X 98' (30.0m) 33 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 98' (30.0m) 33 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,95000 € | 50,95 € |
| 10 | 39,28000 € | 392,80 € |
| 25 | 35,64440 € | 891,11 € |
| 50 | 33,20740 € | 1.660,37 € |
| 100 | 31,01060 € | 3.101,06 € |
| 250 | 28,43560 € | 7.108,90 € |
| Unit Price without VAT: | 50,95000 € |
|---|---|
| Unit Price with VAT: | 60,63050 € |

