
FM668 | |
|---|---|
DigiKey Part Number | 4307-FM668-ND |
Manufacturer | |
Manufacturer Product Number | FM668 |
Description | STEEL TAPE ADH.BACKED 20X0.2MMX3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Silver 0.79" (20.00mm) X 98' (30.0m) 33 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.79" (20.00mm) | |
Length | 98' (30.0m) 33 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,60000 € | 46,60 € |
| 10 | 35,89500 € | 358,95 € |
| 25 | 32,56080 € | 814,02 € |
| 50 | 30,32540 € | 1.516,27 € |
| 100 | 28,31040 € | 2.831,04 € |
| 250 | 25,94844 € | 6.487,11 € |
| Unit Price without VAT: | 46,60000 € |
|---|---|
| Unit Price with VAT: | 55,45400 € |

