
FM667 | |
|---|---|
DigiKey Part Number | 4307-FM667-ND |
Manufacturer | |
Manufacturer Product Number | FM667 |
Description | STEEL TAPE ADH.BACKED 13X0.2MMX3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Silver 0.51" (13.00mm) X 98' (30.0m) 33 yds |
Datasheet | Datasheet |
Category | Adhesive Acrylic |
Manufacturer Eclipse Magnetics Ltd | Thickness 0.0079" (7.9 mils, 0.200mm) |
Packaging Box | Width 0.51" (13.00mm) |
Part Status Active | Length 98' (30.0m) 33 yds |
Tape Type Magnetic Tape | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,76000 € | 41,76 € |
| 10 | 32,12400 € | 321,24 € |
| 25 | 29,12040 € | 728,01 € |
| 50 | 27,10740 € | 1.355,37 € |
| 100 | 25,29270 € | 2.529,27 € |
| 250 | 23,16556 € | 5.791,39 € |
| Unit Price without VAT: | 41,76000 € |
|---|---|
| Unit Price with VAT: | 49,69440 € |

