
FM660 | |
|---|---|
DigiKey Part Number | 4307-FM660-ND |
Manufacturer | |
Manufacturer Product Number | FM660 |
Description | MAGNETIC TAPE ADH.BACKED 7.5X0.7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Acrylic Adhesive Black 0.30" (7.62mm) X 33' (10.0m) 11 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Magnetic Tape | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0295" (29.5 mils, 0.750mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.30" (7.62mm) | |
Length | 33' (10.0m) 11 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 12,83500 € | 128,35 € |
| 25 | 11,59400 € | 289,85 € |
| 50 | 10,76240 € | 538,12 € |
| 100 | 10,01230 € | 1.001,23 € |
| 250 | 9,13328 € | 2.283,32 € |
| 500 | 8,54396 € | 4.271,98 € |
| 1.000 | 8,07888 € | 8.078,88 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

