
E908M | |
|---|---|
DigiKey Part Number | 4307-E908M-ND |
Manufacturer | |
Manufacturer Product Number | E908M |
Description | FITMENT HEAVY DUTY W/E900WF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Base General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Magnetic Base | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,35000 € | 77,35 € |
| 5 | 71,69400 € | 358,47 € |
| 10 | 69,38900 € | 693,89 € |
| 25 | 66,45760 € | 1.661,44 € |
| Unit Price without VAT: | 77,35000 € |
|---|---|
| Unit Price with VAT: | 92,04650 € |

