
E905WF/100 | |
|---|---|
DigiKey Part Number | 4307-E905WF/100-ND |
Manufacturer | |
Manufacturer Product Number | E905WF/100 |
Description | MAGNETIC BASE TOGGLE SWITCH 75X5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Base General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Magnetic Base | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 5 | 38,60200 € | 193,01 € |
| 10 | 37,36100 € | 373,61 € |
| 25 | 35,78120 € | 894,53 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,56350 € |

