


E901WF | |
|---|---|
DigiKey Part Number | 4307-E901WF-ND |
Manufacturer | |
Manufacturer Product Number | E901WF |
Description | MAGNETIC BASE BUTTON SWITCH 64X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Base General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Magnetic Base | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,47000 € | 107,47 € |
| 5 | 99,61000 € | 498,05 € |
| 10 | 96,40700 € | 964,07 € |
| 25 | 92,33520 € | 2.308,38 € |
| Unit Price without VAT: | 107,47000 € |
|---|---|
| Unit Price with VAT: | 127,88930 € |

