
E898/2 | |
|---|---|
DigiKey Part Number | 4307-E898/2-ND |
Manufacturer | |
Manufacturer Product Number | E898/2 |
Description | FERRITE CHANNEL 130X30X13MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 5.118" L x 1.181" W x 0.512" H (130.00mm x 30.00mm x 13.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 5.118" L x 1.181" W x 0.512" H (130.00mm x 30.00mm x 13.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,90000 € | 24,90 € |
| 5 | 22,81400 € | 114,07 € |
| 10 | 22,03700 € | 220,37 € |
| 25 | 21,10640 € | 527,66 € |
| 50 | 20,46980 € | 1.023,49 € |
| 100 | 19,88600 € | 1.988,60 € |
| Unit Price without VAT: | 24,90000 € |
|---|---|
| Unit Price with VAT: | 29,63100 € |

